E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Brass Cylinder Lock, 30/30

RS Stock No.: 272-2595Brand: ABUSManufacturers Part No.: D66N 30/30 H-BOX
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/30

Material

Brass

Finish

Nickel-plated brass

Country of Origin

China

Stock information temporarily unavailable.

€ 46.78

€ 46.78 Each (Exc. Vat)

€ 58.01

€ 58.01 Each (inc. VAT)

ABUS Brass Cylinder Lock, 30/30

€ 46.78

€ 46.78 Each (Exc. Vat)

€ 58.01

€ 58.01 Each (inc. VAT)

ABUS Brass Cylinder Lock, 30/30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/30

Material

Brass

Finish

Nickel-plated brass

Country of Origin

China