Technical Document
Specifications
Brand
ABUSResolution
1920 x 1080 pixels
Frame Rate
1/16 → 25/30fps
Hard Drive
External
Maximum Hard Drive Capacity
4TB
Number of Camera Connections
8
Depth
385 mm
Height
135 mm
Width
485mm
Country of Origin
China
Product details
ABUS Analogue HD Video Recorders
The ABUS analogue HD video recorder allows the recording and management of analogue HD cameras in full HD (1080p) or analogue cameras in real time. The hybrid function allows combined operation of both analogue cameras and analogue HD cameras with the latest HD-TVI technology. This guarantees cost-effectiveness and return on investment, for example when converting and upgrading existing CCTV systems. The recorder supports four SATA hard disk drives each with up to 4 TB for data storage.
4-channel Analogue HD Video Recorder (893-7039)
8-channel Analogue HD Video Recorder (893-7032)
16-channel Analogue HD Video Recorder (893-7036)
Real-time recording and live display of all channels in full HD resolution (1080p)
Recorder compatible with analogue HD and analogue cameras
Max. transmission length via RG59/RG6 BNC cable from recorder to camera: 300/500 metres
PTZ and OSD control as well as video transmission via BNC cable
Smart search for easy evaluation of recordings on the recorder
Additional memory possible via network
Installation wizard for easy initial start-up
Support up to four SATA hard disk drives up to 4 TB (not included)
Network connection for worldwide access
Mobile access via the iDVR Plus / iDVR Plus HD app
great advantage of HD-TVI technology is the line lengths across large distances that can be achieved without a reduction in quality. An HD-TVI signal (720p HD or 1080p full HD) can be transmitted in real time, for example, via a conventional RG59 cable (up to 300 metres) or RG6 cable (up to 500 metres). The range extends across both conventional analogue and HD-SDI devices. Both video and control signals such as PTZ and OSD controls are transmitted via a BNC cable.
Smart playback: an area can be selected that only displays recordings in which movement occurs.
Trip wire: a line can be drawn that only displays recordings in which the line was crossed.
Mobile access via app from anywhere in the world
The network connection of the recorder provides global access to the video image data, which can be called up at any time from any place using the iDVR mobile app.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSResolution
1920 x 1080 pixels
Frame Rate
1/16 → 25/30fps
Hard Drive
External
Maximum Hard Drive Capacity
4TB
Number of Camera Connections
8
Depth
385 mm
Height
135 mm
Width
485mm
Country of Origin
China
Product details
ABUS Analogue HD Video Recorders
The ABUS analogue HD video recorder allows the recording and management of analogue HD cameras in full HD (1080p) or analogue cameras in real time. The hybrid function allows combined operation of both analogue cameras and analogue HD cameras with the latest HD-TVI technology. This guarantees cost-effectiveness and return on investment, for example when converting and upgrading existing CCTV systems. The recorder supports four SATA hard disk drives each with up to 4 TB for data storage.
4-channel Analogue HD Video Recorder (893-7039)
8-channel Analogue HD Video Recorder (893-7032)
16-channel Analogue HD Video Recorder (893-7036)
Real-time recording and live display of all channels in full HD resolution (1080p)
Recorder compatible with analogue HD and analogue cameras
Max. transmission length via RG59/RG6 BNC cable from recorder to camera: 300/500 metres
PTZ and OSD control as well as video transmission via BNC cable
Smart search for easy evaluation of recordings on the recorder
Additional memory possible via network
Installation wizard for easy initial start-up
Support up to four SATA hard disk drives up to 4 TB (not included)
Network connection for worldwide access
Mobile access via the iDVR Plus / iDVR Plus HD app
great advantage of HD-TVI technology is the line lengths across large distances that can be achieved without a reduction in quality. An HD-TVI signal (720p HD or 1080p full HD) can be transmitted in real time, for example, via a conventional RG59 cable (up to 300 metres) or RG6 cable (up to 500 metres). The range extends across both conventional analogue and HD-SDI devices. Both video and control signals such as PTZ and OSD controls are transmitted via a BNC cable.
Smart playback: an area can be selected that only displays recordings in which movement occurs.
Trip wire: a line can be drawn that only displays recordings in which the line was crossed.
Mobile access via app from anywhere in the world
The network connection of the recorder provides global access to the video image data, which can be called up at any time from any place using the iDVR mobile app.