E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS 110dB Security Alarm Sounder

RS Stock No.: 524-5595Brand: ABUSManufacturers Part No.: SG1250
brand-logo

Technical Document

Specifications

Brand

ABUS

Product Type

Sounder

Sound Level

110dB

Case Colour

White

Depth

48 mm

Height

155 mm

Width

100mm

Country of Origin

Taiwan, Province Of China

Product details

SOINT Alarm Siren

This alarm siren has two voltage inputs for activating a 110 dB alarm tone or a 90 dB acknowledgement tone.
A remotely activated LED can also be used as an armed/disarmed display.
Sabotage surveillance with cover switch and arcing contact

You may be interested in
ABUS 12V 90dB Siren
€ 90.11Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ABUS 110dB Security Alarm Sounder

P.O.A.

ABUS 110dB Security Alarm Sounder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABUS 12V 90dB Siren
€ 90.11Each (Exc. Vat)

Technical Document

Specifications

Brand

ABUS

Product Type

Sounder

Sound Level

110dB

Case Colour

White

Depth

48 mm

Height

155 mm

Width

100mm

Country of Origin

Taiwan, Province Of China

Product details

SOINT Alarm Siren

This alarm siren has two voltage inputs for activating a 110 dB alarm tone or a 90 dB acknowledgement tone.
A remotely activated LED can also be used as an armed/disarmed display.
Sabotage surveillance with cover switch and arcing contact

You may be interested in
ABUS 12V 90dB Siren
€ 90.11Each (Exc. Vat)