ABUS TVAC10000 8.4in TFT CCTV Monitor

RS Stock No.: 754-1283Brand: ABUSManufacturers Part No.: TVAC10000
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10000

Screen Size

8.4in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, S-Video x 1, VGA x 1

Horizontal Angle Of View

150°

Vertical Angle Of View

130°

Depth

42 mm

Height

190 mm

Width

210mm

Country of Origin

Taiwan, Province Of China

Product details

8.4in. TFT monitor

Light, slender LCD monitor
Sturdy design
Contrast of 8.4" TFT monitor has two BNC outputs and inputs, an S-Video input and a VGA and two audio input
Monitor applications:
Two stereo loudspeakers on the front for direct audio output
Ideally suited to professional video surveillance
SVGA resolution 800 x 600
OSD (on-screen display)
PIP (picture-in-picture) function with various viewing options

You may be interested in
ABUS TVAC10001 10.4in LED CCTV Monitor
€ 578.99Each (Exc. Vat)

P.O.A.

ABUS TVAC10000 8.4in TFT CCTV Monitor

P.O.A.

ABUS TVAC10000 8.4in TFT CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ABUS TVAC10001 10.4in LED CCTV Monitor
€ 578.99Each (Exc. Vat)

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10000

Screen Size

8.4in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, S-Video x 1, VGA x 1

Horizontal Angle Of View

150°

Vertical Angle Of View

130°

Depth

42 mm

Height

190 mm

Width

210mm

Country of Origin

Taiwan, Province Of China

Product details

8.4in. TFT monitor

Light, slender LCD monitor
Sturdy design
Contrast of 8.4" TFT monitor has two BNC outputs and inputs, an S-Video input and a VGA and two audio input
Monitor applications:
Two stereo loudspeakers on the front for direct audio output
Ideally suited to professional video surveillance
SVGA resolution 800 x 600
OSD (on-screen display)
PIP (picture-in-picture) function with various viewing options

You may be interested in
ABUS TVAC10001 10.4in LED CCTV Monitor
€ 578.99Each (Exc. Vat)