ABUS TVAC10100 3.5in TFT CCTV Monitor

RS Stock No.: 704-4072Brand: ABUSManufacturers Part No.: TVAC10100
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

ABUS

Screen Size

3.5in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

320 x 240 pixels

Video Input Connection

BNC x 1

Horizontal Angle Of View

120°

Vertical Angle Of View

100°

Depth

38 mm

Height

90 mm

Width

156mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sure24 TFT5 5in LCD CCTV Monitor
€ 193.30Each (Exc. Vat)

P.O.A.

ABUS TVAC10100 3.5in TFT CCTV Monitor

P.O.A.

ABUS TVAC10100 3.5in TFT CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Sure24 TFT5 5in LCD CCTV Monitor
€ 193.30Each (Exc. Vat)

Technical Document

Specifications

Brand

ABUS

Screen Size

3.5in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

320 x 240 pixels

Video Input Connection

BNC x 1

Horizontal Angle Of View

120°

Vertical Angle Of View

100°

Depth

38 mm

Height

90 mm

Width

156mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sure24 TFT5 5in LCD CCTV Monitor
€ 193.30Each (Exc. Vat)