Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABUS Plug In Power Supply

RS Stock No.: 704-4322Brand: ABUSManufacturers Part No.: TVAC35000
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

ABUS

Type

Plug In Power Supply

Supply Voltage

100 → 240V ac

Depth

35.5 mm

Height

74 mm

Width

43.5mm

Country of Origin

Taiwan, Province Of China

Product details

International Plug-In Power Supply

A flexible and internationally usable switch-mode power supply unit for use with video components that require a 12Vdc supply. Ideal if you need to install mobile video surveillance overseas when on holiday or attending a trade fair for example.

International (100 - 230 Vac to 12 Vdc 1.5 A)
4 plug type adapters

Stock information temporarily unavailable.

P.O.A.

ABUS Plug In Power Supply

P.O.A.

ABUS Plug In Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Type

Plug In Power Supply

Supply Voltage

100 → 240V ac

Depth

35.5 mm

Height

74 mm

Width

43.5mm

Country of Origin

Taiwan, Province Of China

Product details

International Plug-In Power Supply

A flexible and internationally usable switch-mode power supply unit for use with video components that require a 12Vdc supply. Ideal if you need to install mobile video surveillance overseas when on holiday or attending a trade fair for example.

International (100 - 230 Vac to 12 Vdc 1.5 A)
4 plug type adapters