E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS TVVR33008 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels,

RS Stock No.: 125-4352Brand: ABUSManufacturers Part No.: TVVR33008
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

ABUS

Series

TVVR

Model Number

TVVR33008

Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels, 704 x 576 pixels

Number of Channels

8

Frame Rate

250fps

Hard Drive

External

Included Hard Drive Capacity

0

Number of Camera Connections

8

Depth

210 mm

Height

50 mm

Width

285mm

Country of Origin

China

Product details

ABUS 8-Channel Analogue HD Video Recorder

The ABUS 8-channel analogue HD digital recorder enables the recording and management of up to 8 analogue HD cameras. With hybrid function, modern analogue HD cameras (HD-TVI standard) and analogue cameras can be used together in one system. The recorder is also Full HD-ready and can record and play back image data with 1080p resolution at 12 fps

8-channel video recorder for individual configuration
Live display and recording in real time and in HD resolution (720p)
Simple and intuitive operation using a mouse
Recording via motion detection, following a time schedule or continuously
Save to 2.5" hard disk drive (hard disk drive not included)
Recorder compatible with analogue HD and analogue cameras
Mobile access via the ABUS iDVR app
Simple connection of cameras using a standard coaxial cable (BNC connector)
Ideal for upgrading old analogue systems to HD or full HD resolution

The cameras are easily connected to the BNC interfaces on the recorder via standard coaxial cables. The recorder can be started up immediately without any complicated setup or programming

Stock information temporarily unavailable.

P.O.A.

ABUS TVVR33008 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels,

P.O.A.

ABUS TVVR33008 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Series

TVVR

Model Number

TVVR33008

Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels, 704 x 576 pixels

Number of Channels

8

Frame Rate

250fps

Hard Drive

External

Included Hard Drive Capacity

0

Number of Camera Connections

8

Depth

210 mm

Height

50 mm

Width

285mm

Country of Origin

China

Product details

ABUS 8-Channel Analogue HD Video Recorder

The ABUS 8-channel analogue HD digital recorder enables the recording and management of up to 8 analogue HD cameras. With hybrid function, modern analogue HD cameras (HD-TVI standard) and analogue cameras can be used together in one system. The recorder is also Full HD-ready and can record and play back image data with 1080p resolution at 12 fps

8-channel video recorder for individual configuration
Live display and recording in real time and in HD resolution (720p)
Simple and intuitive operation using a mouse
Recording via motion detection, following a time schedule or continuously
Save to 2.5" hard disk drive (hard disk drive not included)
Recorder compatible with analogue HD and analogue cameras
Mobile access via the ABUS iDVR app
Simple connection of cameras using a standard coaxial cable (BNC connector)
Ideal for upgrading old analogue systems to HD or full HD resolution

The cameras are easily connected to the BNC interfaces on the recorder via standard coaxial cables. The recorder can be started up immediately without any complicated setup or programming