E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS TVVR33801 CCTV Digital Video Recorder1920 x 1080 pixels

RS Stock No.: 217-7807Brand: ABUSManufacturers Part No.: TVVR33801
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

ABUS

Series

TVVR338

Video Recorder Type

Analogue

Model Number

TVVR33801

Resolution

1920 x 1080 pixels

Number of Channels

8

Hard Drive

External

Stock information temporarily unavailable.

P.O.A.

ABUS TVVR33801 CCTV Digital Video Recorder1920 x 1080 pixels

P.O.A.

ABUS TVVR33801 CCTV Digital Video Recorder1920 x 1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Series

TVVR338

Video Recorder Type

Analogue

Model Number

TVVR33801

Resolution

1920 x 1080 pixels

Number of Channels

8

Hard Drive

External