E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 339-9599Brand: ABUSManufacturers Part No.: XR0100DGS
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Padlock with Hasp and Staple

Solid brass, complete with hasp and staple
Supplied with screws

You may be interested in
Stock information temporarily unavailable.

€ 39.89

€ 39.89 Each (Exc. Vat)

€ 49.46

€ 49.46 Each (inc. VAT)

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 30mm Body

€ 39.89

€ 39.89 Each (Exc. Vat)

€ 49.46

€ 49.46 Each (inc. VAT)

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Padlock with Hasp and Staple

Solid brass, complete with hasp and staple
Supplied with screws

You may be interested in