ABUS 10m, 10mm diameter, Steel Cable Lock

RS Stock No.: 364-6047Brand: ABUSManufacturers Part No.: XR7200 1000Distrelec Article No.: 303-16-529
brand-logo

Technical Document

Specifications

Brand

ABUS

Type

Twin Loop Cable

Chain Diameter

10mm

Length

10m

Material

Steel

Product details

Cobra & Cobra 'Extra'

Twin loops
High-tech steel alloy
Woven construction for added resistance against cutting
Cable protected by vinyl covering

You may be interested in
ABUS 5m, 10mm diameter, Steel Security Cable
€ 107.27Each (Exc. Vat)

€ 124.25

€ 124.25 Each (Exc. Vat)

€ 154.07

€ 154.07 Each (inc. VAT)

ABUS 10m, 10mm diameter, Steel Cable Lock

€ 124.25

€ 124.25 Each (Exc. Vat)

€ 154.07

€ 154.07 Each (inc. VAT)

ABUS 10m, 10mm diameter, Steel Cable Lock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ABUS 5m, 10mm diameter, Steel Security Cable
€ 107.27Each (Exc. Vat)

Technical Document

Specifications

Brand

ABUS

Type

Twin Loop Cable

Chain Diameter

10mm

Length

10m

Material

Steel

Product details

Cobra & Cobra 'Extra'

Twin loops
High-tech steel alloy
Woven construction for added resistance against cutting
Cable protected by vinyl covering

You may be interested in
ABUS 5m, 10mm diameter, Steel Security Cable
€ 107.27Each (Exc. Vat)