Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Acc Silicones 740010410 Black Silicone Potting Compound 75 ml

RS Stock No.: 448-0286Brand: Acc SiliconesManufacturers Part No.: 740010410
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Trade Name

AS1701

Product Material

Silicone

Package Type

Cartridge

Package Size

75 ml

Special Properties

Electrical Resistance

Cure Time

24 h

Hardness

52 Shore A

Thermal Conductivity

0.6W/mK

Colour

Black

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +220 °C

Country of Origin

United Kingdom

Product details

Silicone Compounds - ACC

Stock information temporarily unavailable.

€ 61.89

€ 61.89 Each (Exc. Vat)

€ 76.74

€ 76.74 Each (inc. VAT)

Acc Silicones 740010410 Black Silicone Potting Compound 75 ml

€ 61.89

€ 61.89 Each (Exc. Vat)

€ 76.74

€ 76.74 Each (inc. VAT)

Acc Silicones 740010410 Black Silicone Potting Compound 75 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 61.89
6 - 14€ 60.32
15+€ 59.96

Technical Document

Specifications

Trade Name

AS1701

Product Material

Silicone

Package Type

Cartridge

Package Size

75 ml

Special Properties

Electrical Resistance

Cure Time

24 h

Hardness

52 Shore A

Thermal Conductivity

0.6W/mK

Colour

Black

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +220 °C

Country of Origin

United Kingdom

Product details

Silicone Compounds - ACC