Accuride Telescopic Rail, 592mm Depth, 110kg Max Load

RS Stock No.: 472-5450Brand: AccurideManufacturers Part No.: DS5322-0055-2
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

110kg

Material

Stainless Steel

Depth

592mm

Width

20.70mm

Height

53.1mm

Slide Length Closed

550mm

Hold-In Detent

Yes

Series

DS5322

Country of Origin

United Kingdom

Product details

Model 5322

100% extension slide with lift off disconnection
Load rating 120kg
Dimensions: W 20.7mm, H 69mm
High grade stainless steel construction (1.4301x5GN, 1810)
Recommended screws: M4 cheese head DIN 85

You may be interested in
Stock information temporarily unavailable.

€ 315.27

€ 315.27 1 Pair (Exc. Vat)

€ 390.93

€ 390.93 1 Pair (inc. VAT)

Accuride Telescopic Rail, 592mm Depth, 110kg Max Load

€ 315.27

€ 315.27 1 Pair (Exc. Vat)

€ 390.93

€ 390.93 1 Pair (inc. VAT)

Accuride Telescopic Rail, 592mm Depth, 110kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

110kg

Material

Stainless Steel

Depth

592mm

Width

20.70mm

Height

53.1mm

Slide Length Closed

550mm

Hold-In Detent

Yes

Series

DS5322

Country of Origin

United Kingdom

Product details

Model 5322

100% extension slide with lift off disconnection
Load rating 120kg
Dimensions: W 20.7mm, H 69mm
High grade stainless steel construction (1.4301x5GN, 1810)
Recommended screws: M4 cheese head DIN 85

You may be interested in