Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Accuride Telescopic Rail, 479mm Depth, 70kg Max Load

RS Stock No.: 261-7521Brand: AccurideManufacturers Part No.: DZ0305-0018Distrelec Article No.: 30257194
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

70kg

Material

Steel

Depth

479mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

457mm

Lockout

Yes

Series

DZ0305

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in
Stock information temporarily unavailable.

€ 118.48

€ 118.48 1 Pair (Exc. Vat)

€ 146.92

€ 146.92 1 Pair (inc. VAT)

Accuride Telescopic Rail, 479mm Depth, 70kg Max Load

€ 118.48

€ 118.48 1 Pair (Exc. Vat)

€ 146.92

€ 146.92 1 Pair (inc. VAT)

Accuride Telescopic Rail, 479mm Depth, 70kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

70kg

Material

Steel

Depth

479mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

457mm

Lockout

Yes

Series

DZ0305

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in