ACE Shock Absorber, MC25EUML, 43mm Body Length

RS Stock No.: 268-0535Brand: ACEManufacturers Part No.: MC25EUML
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

43mm

Overall Length

57.6mm

Connection Type

M10 x 1

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

22600Nm

Maximum Energy Capacity Per Cycle

2.8Nm

Return Force

3 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+65°C

Maximum Return Force

6N

Country of Origin

United States

Product details

ACE Self-Compensating Miniature Type MC

Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

ACE Shock Absorber, MC25EUML, 43mm Body Length

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

ACE Shock Absorber, MC25EUML, 43mm Body Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 105.35
5 - 9€ 103.76
10+€ 101.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ACE

Body Length

43mm

Overall Length

57.6mm

Connection Type

M10 x 1

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

22600Nm

Maximum Energy Capacity Per Cycle

2.8Nm

Return Force

3 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+65°C

Maximum Return Force

6N

Country of Origin

United States

Product details

ACE Self-Compensating Miniature Type MC

Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more