E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ACT Meter IBT GOLD-PLUS Battery Tester 12V Lead Acid, 6V Lead Acid

RS Stock No.: 741-1019Brand: ACT MeterManufacturers Part No.: IBT GOLD-PLUS
brand-logo
View all in Battery Testers

Technical Document

Specifications

For Battery Chemistry

Lead Acid

For Battery Size

12V Lead Acid, 6V Lead Acid

Country of Origin

United Kingdom

Product details

IBT Gold Plus lead-acid battery tester

GOLD-PLUS is an Intelligent Battery Capacity Tester designed to test 6V lead acid batteries from 1.2Ah to 12Ah and 12V from 1.2Ah to 100Ah. Its pulse load technology simulates a 20 hour battery discharge test in just 20 seconds, displaying the Ampre-hour (Ah) capacity available in the battery. A unique Ah calibration control provides adjustment to enable Standby SLA, Cyclic GEL and Car FLOODED batteries to be tested accurately. The battery type (SLA, GEL, FLA) in normally stated on the battery. GOLD-PLUS can be used to test batteries repeatedly or continuously as required.

For all lead-acid batteries from 1.2 Ah → 100 Ah, also suitable for lead-acid vehicle batteries
Test batteries in seconds
Back-lit display
Capacity and battery voltage visual display
Power supply from battery under test
Battery not supplied

Supplied with

GOLD-PLUS Intelligent Battery Tester, ACT GPTL Test Leads, ACT 430N Soft Carry Case, Operating Instructions, certificate of conformity

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ACT Meter IBT GOLD-PLUS Battery Tester 12V Lead Acid, 6V Lead Acid

P.O.A.

ACT Meter IBT GOLD-PLUS Battery Tester 12V Lead Acid, 6V Lead Acid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Battery Chemistry

Lead Acid

For Battery Size

12V Lead Acid, 6V Lead Acid

Country of Origin

United Kingdom

Product details

IBT Gold Plus lead-acid battery tester

GOLD-PLUS is an Intelligent Battery Capacity Tester designed to test 6V lead acid batteries from 1.2Ah to 12Ah and 12V from 1.2Ah to 100Ah. Its pulse load technology simulates a 20 hour battery discharge test in just 20 seconds, displaying the Ampre-hour (Ah) capacity available in the battery. A unique Ah calibration control provides adjustment to enable Standby SLA, Cyclic GEL and Car FLOODED batteries to be tested accurately. The battery type (SLA, GEL, FLA) in normally stated on the battery. GOLD-PLUS can be used to test batteries repeatedly or continuously as required.

For all lead-acid batteries from 1.2 Ah → 100 Ah, also suitable for lead-acid vehicle batteries
Test batteries in seconds
Back-lit display
Capacity and battery voltage visual display
Power supply from battery under test
Battery not supplied

Supplied with

GOLD-PLUS Intelligent Battery Tester, ACT GPTL Test Leads, ACT 430N Soft Carry Case, Operating Instructions, certificate of conformity

You may be interested in