Adam Equipment Co Ltd Pallet Truck, 1150mm x 160mm, 2000kg

RS Stock No.: 687-156Brand: Adam Equipment Co LtdManufacturers Part No.: PTSPLUS 2000
brand-logo
View all in Pallet Trucks

Technical Document

Specifications

Load Capacity

2000kg

Outside Fork Width

550mm

Fork Length

1150mm

Fork Width

160mm

Country of Origin

China

P.O.A.

Adam Equipment Co Ltd Pallet Truck, 1150mm x 160mm, 2000kg

P.O.A.

Adam Equipment Co Ltd Pallet Truck, 1150mm x 160mm, 2000kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Load Capacity

2000kg

Outside Fork Width

550mm

Fork Length

1150mm

Fork Width

160mm

Country of Origin

China