Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66, IP67, IP68, IP69K rating

RS Stock No.: 613-993Brand: AdaptaflexManufacturers Part No.: ASF21/M20/90
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Series

ASF

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptaseal® IP67 90° Elbow

These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Stock information temporarily unavailable.

€ 44.75

€ 8.95 Each (In a Pack of 5) (Exc. Vat)

€ 55.49

€ 11.098 Each (In a Pack of 5) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66, IP67, IP68, IP69K rating

€ 44.75

€ 8.95 Each (In a Pack of 5) (Exc. Vat)

€ 55.49

€ 11.098 Each (In a Pack of 5) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66, IP67, IP68, IP69K rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 8.95€ 44.75
50 - 245€ 8.61€ 43.05
250+€ 8.27€ 41.35

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Series

ASF

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptaseal® IP67 90° Elbow

These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.