E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

RS Stock No.: 186-5094Brand: AdaptaflexManufacturers Part No.: PIFS34/BL/10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

27.7mm

Length

10m

IP Rating

IP66, IP67

Maximum Operating Temperature

+110°C

Series

PIFS

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

P.O.A.

Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

27.7mm

Length

10m

IP Rating

IP66, IP67

Maximum Operating Temperature

+110°C

Series

PIFS

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in