Adaptaflex 90° Elbow, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating

RS Stock No.: 731-4306Brand: AdaptaflexManufacturers Part No.: XF40/M40/C90
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

90° Elbow

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

XF

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in
Stock information temporarily unavailable.

€ 49.02

€ 24.51 Each (In a Pack of 2) (Exc. Vat)

€ 60.78

€ 30.392 Each (In a Pack of 2) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating

€ 49.02

€ 24.51 Each (In a Pack of 2) (Exc. Vat)

€ 60.78

€ 30.392 Each (In a Pack of 2) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 24.51€ 49.02
20 - 98€ 23.65€ 47.30
100+€ 22.76€ 45.52
You may be interested in

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

90° Elbow

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

XF

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in