E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution

RS Stock No.: 720-9175Brand: AdderManufacturers Part No.: AL-IPEPS
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Adder

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Dimensions

120 x 75 x 27mm

Depth

75mm

Height

27mm

Width

120mm

Country of Origin

United Kingdom

Product details

AdderLink ipeps

A powerful and flexible KVM-over-IP product contained with in a palm sized unit, the AdderLink ipeps enables computer access from anywhere in the world, securely and remotely via the Internet or corporate network. The AdderLink ipeps uses Real VNC client software that is specifically designed for secure, high performance KVM-over-IP applications.

Independent operation
High video performance
Highly secure
User management
Global user control and access management
Virtual media support
Power supply:100-240VAC, 47/63Hz

Approvals

CE, FCC

You may be interested in
Stock information temporarily unavailable.

€ 1,104.18

€ 1,104.18 Each (Exc. Vat)

€ 1,369.18

€ 1,369.18 Each (inc. VAT)

Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution

€ 1,104.18

€ 1,104.18 Each (Exc. Vat)

€ 1,369.18

€ 1,369.18 Each (inc. VAT)

Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Adder

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Dimensions

120 x 75 x 27mm

Depth

75mm

Height

27mm

Width

120mm

Country of Origin

United Kingdom

Product details

AdderLink ipeps

A powerful and flexible KVM-over-IP product contained with in a palm sized unit, the AdderLink ipeps enables computer access from anywhere in the world, securely and remotely via the Internet or corporate network. The AdderLink ipeps uses Real VNC client software that is specifically designed for secure, high performance KVM-over-IP applications.

Independent operation
High video performance
Highly secure
User management
Global user control and access management
Virtual media support
Power supply:100-240VAC, 47/63Hz

Approvals

CE, FCC

You may be interested in