Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Adexa 10L 2.5kW Water Boiler, Stainless Steel

RS Stock No.: 537-728Brand: AdexaManufacturers Part No.: AAAWB20
View all in Water Boilers

Technical Document

Specifications

Water Boiler Type

Water Boiler

Cordless Kettle

Yes

Capacity

10L

Power

2.5kW

Colour/finish

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Adexa 10L 2.5kW Water Boiler, Stainless Steel

P.O.A.

Adexa 10L 2.5kW Water Boiler, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Water Boiler Type

Water Boiler

Cordless Kettle

Yes

Capacity

10L

Power

2.5kW

Colour/finish

Stainless Steel

Country of Origin

China