Advance Tapes AT205 Black Matt Gaffa Tape, 50mm x 25m, 0.09mm Thick

RS Stock No.: 408-9568Brand: Advance TapesManufacturers Part No.: AT205
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.09mm

Colour

Black

Finish

Matt

Backing Material

Aluminium Foil

Adhesion Strength

4 N/cm

Elongation At Break

11%

Tensile Strength

35N/cm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

Adhesive Material

Acrylic

Model Number

AT205

Country of Origin

United Kingdom

€ 45.78

€ 45.78 Each (Exc. Vat)

€ 56.77

€ 56.77 Each (inc. VAT)

Advance Tapes AT205 Black Matt Gaffa Tape, 50mm x 25m, 0.09mm Thick

€ 45.78

€ 45.78 Each (Exc. Vat)

€ 56.77

€ 56.77 Each (inc. VAT)

Advance Tapes AT205 Black Matt Gaffa Tape, 50mm x 25m, 0.09mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.09mm

Colour

Black

Finish

Matt

Backing Material

Aluminium Foil

Adhesion Strength

4 N/cm

Elongation At Break

11%

Tensile Strength

35N/cm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

Adhesive Material

Acrylic

Model Number

AT205

Country of Origin

United Kingdom