Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tape,double sided,adhesive,cloth,50mmx25m

RS Stock No.: 408-9580Brand: Advance TapesManufacturers Part No.: AT308
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

25m

Thickness

0.25mm

Colour

White

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Maximum Operating Temperature

+70°C

Model Number

AT308

Minimum Operating Temperature

-20°C

Product details

Double-Sided Cloth Tape

Rubber adhesive
Aggressive adhesive
Low temperature resistance (-20°C)

Stock information temporarily unavailable.

€ 41.37

€ 41.37 Each (Exc. Vat)

€ 51.30

€ 51.30 Each (inc. VAT)

Tape,double sided,adhesive,cloth,50mmx25m

€ 41.37

€ 41.37 Each (Exc. Vat)

€ 51.30

€ 51.30 Each (inc. VAT)

Tape,double sided,adhesive,cloth,50mmx25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 41.37
6 - 14€ 40.30
15+€ 40.09

Technical Document

Specifications

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

25m

Thickness

0.25mm

Colour

White

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Maximum Operating Temperature

+70°C

Model Number

AT308

Minimum Operating Temperature

-20°C

Product details

Double-Sided Cloth Tape

Rubber adhesive
Aggressive adhesive
Low temperature resistance (-20°C)