Technical Document
Specifications
Brand
Advance TapesTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
Tin
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT536
Product details
AT536 35μ Tin Clad Copper Foil Shielding Tape
35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner
Resistant to oils,chemicals, water and ozone
Good solder ability
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
€ 242.88
€ 7.36 Each (Exc. Vat)
€ 301.17
€ 9.126 Each (inc. VAT)
33
€ 242.88
€ 7.36 Each (Exc. Vat)
€ 301.17
€ 9.126 Each (inc. VAT)
33
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
33 - 297 | € 7.36 | € 242.88 |
330 - 792 | € 7.33 | € 241.89 |
825 - 1617 | € 7.28 | € 240.24 |
1650 - 3267 | € 7.26 | € 239.58 |
3300+ | € 7.20 | € 237.60 |
Technical Document
Specifications
Brand
Advance TapesTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
Tin
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT536
Product details
AT536 35μ Tin Clad Copper Foil Shielding Tape
35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner
Resistant to oils,chemicals, water and ozone
Good solder ability
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.