Aerotight, Bright Zinc Plated Steel Lock Nut, M5
Technical Document
Specifications
Brand
AerotightImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M5
Material
Steel
Type
Aerotight
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
BZP Steel - Metric Thread
Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
€ 56.23
€ 56.23 1 Bag of 100 (Exc. Vat)
€ 69.73
€ 69.73 1 Bag of 100 (inc. VAT)
1
€ 56.23
€ 56.23 1 Bag of 100 (Exc. Vat)
€ 69.73
€ 69.73 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 56.23 |
5 - 9 | € 54.24 |
10 - 29 | € 52.18 |
30+ | € 49.39 |
Technical Document
Specifications
Brand
AerotightImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M5
Material
Steel
Type
Aerotight
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
BZP Steel - Metric Thread
Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.