Aerotight, Bright Zinc Plated Steel Lock Nut, M8

RS Stock No.: 530-696Brand: AerotightManufacturers Part No.: 18808TRZC
View all in Hex Nuts

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M8

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M6
€ 72.281 Bag of 100 (Exc. Vat)
Aerotight, Plain Steel Lock Nut, M8
€ 67.721 Box of 10 (Exc. Vat)
RS PRO, Plain Lock Nut, M8
€ 64.411 Bag of 10 (Exc. Vat)

€ 88.18

€ 88.18 1 Bag of 50 (Exc. Vat)

€ 109.34

€ 109.34 1 Bag of 50 (inc. VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M8

€ 88.18

€ 88.18 1 Bag of 50 (Exc. Vat)

€ 109.34

€ 109.34 1 Bag of 50 (inc. VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 88.18
5 - 9€ 85.07
10 - 29€ 81.81
30+€ 77.50
You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M6
€ 72.281 Bag of 100 (Exc. Vat)
Aerotight, Plain Steel Lock Nut, M8
€ 67.721 Box of 10 (Exc. Vat)
RS PRO, Plain Lock Nut, M8
€ 64.411 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M8

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M6
€ 72.281 Bag of 100 (Exc. Vat)
Aerotight, Plain Steel Lock Nut, M8
€ 67.721 Box of 10 (Exc. Vat)
RS PRO, Plain Lock Nut, M8
€ 64.411 Bag of 10 (Exc. Vat)