AF Screne-Clene Screen Cleaner 250 ml Aerosol

RS Stock No.: 101-5700Brand: AFManufacturers Part No.: SCS250R
brand-logo
View all in Multi-purpose Cleaners

Technical Document

Specifications

Brand

AF

Cleaner Type

Screen Cleaner

Trade Name

Screne-Clene

Package Type

Aerosol

Package Size

250 ml

Application

Glass, Screen Filters

Food Processing Safe

No

Country of Origin

United Kingdom

Product details

Anti-static Screen Cleaner

An anti-static screen cleaner developed for daily cleaning of VDU screens.

Quick and easy to use.
Reduces dust build up attracted by static
Can be used on anti-glare coatings
For use on VDU screens and screen filters (except mesh screens)
Supplied in 250ml pump-action spray

€ 16.52

€ 16.52 Each (Exc. Vat)

€ 20.48

€ 20.48 Each (inc. VAT)

AF Screne-Clene Screen Cleaner 250 ml Aerosol

€ 16.52

€ 16.52 Each (Exc. Vat)

€ 20.48

€ 20.48 Each (inc. VAT)

AF Screne-Clene Screen Cleaner 250 ml Aerosol

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AF

Cleaner Type

Screen Cleaner

Trade Name

Screne-Clene

Package Type

Aerosol

Package Size

250 ml

Application

Glass, Screen Filters

Food Processing Safe

No

Country of Origin

United Kingdom

Product details

Anti-static Screen Cleaner

An anti-static screen cleaner developed for daily cleaning of VDU screens.

Quick and easy to use.
Reduces dust build up attracted by static
Can be used on anti-glare coatings
For use on VDU screens and screen filters (except mesh screens)
Supplied in 250ml pump-action spray