Technical Document
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Display Type
LED
Model Number p
1906
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
50kHz
AC Current Measurement Resolution
1nA ac
DC Current Measurement Resolution
1nA dc
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
AC Voltage Measurement Resolution
1µV ac
Safety Category Level
CAT II
Weight
2.2kg
Best DC Current Accuracy
±0.12% + 12 Digits
Safety Category Voltage
240V
Best Resistance Measurement Accuracy
±0.07% + 3 Digits
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
±0.4% + 100 Digits
Width
260mm
Length
235mm
Dimensions
235 x 260 x 88mm
Best DC Voltage Accuracy
±0.019% + 3 Digits
Best AC Voltage Accuracy
±3% + 1500 Digits
Minimum Operating Temperature
+5°C
Height
88mm
Product details
Bench Multimeter TTi 1906
Ultra-bright 5 1/2-digit LED display0.012% basic accuracyAutomatic or manual range selection1 μV, 1 mΩ and 1 nA sensitivityTrue RMS AC rangesCurrent measurement up to 10 AZero and hold functionsLog printer for 100 meter readingsWide range of calculation functions: Ax+B, Hi-Lo continuity, deviation in %, Min/Max, dBRS-232 interface as standardModel with GPIB corresponds to IEEE 488.1 / IEEE 488.2
Supplied with
Multimeter, power cable, test cable, instruction manual.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Display Type
LED
Model Number p
1906
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
50kHz
AC Current Measurement Resolution
1nA ac
DC Current Measurement Resolution
1nA dc
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
AC Voltage Measurement Resolution
1µV ac
Safety Category Level
CAT II
Weight
2.2kg
Best DC Current Accuracy
±0.12% + 12 Digits
Safety Category Voltage
240V
Best Resistance Measurement Accuracy
±0.07% + 3 Digits
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
±0.4% + 100 Digits
Width
260mm
Length
235mm
Dimensions
235 x 260 x 88mm
Best DC Voltage Accuracy
±0.019% + 3 Digits
Best AC Voltage Accuracy
±3% + 1500 Digits
Minimum Operating Temperature
+5°C
Height
88mm
Product details
Bench Multimeter TTi 1906
Ultra-bright 5 1/2-digit LED display0.012% basic accuracyAutomatic or manual range selection1 μV, 1 mΩ and 1 nA sensitivityTrue RMS AC rangesCurrent measurement up to 10 AZero and hold functionsLog printer for 100 meter readingsWide range of calculation functions: Ax+B, Hi-Lo continuity, deviation in %, Min/Max, dBRS-232 interface as standardModel with GPIB corresponds to IEEE 488.1 / IEEE 488.2
Supplied with
Multimeter, power cable, test cable, instruction manual.