E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 35V, 0 → 5A, 1-Output, 175W - RS Calibrated

RS Stock No.: 810-6327Brand: Aim-TTiManufacturers Part No.: EX355R
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

EX-R

Model Number

EX355R

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

0 → 35V

Output Current

0 → 5A

Power Rating

175W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

EX-R Series Single, Dual and Triple Output PSUs

The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)

EX Series: EX355P

Opto-isolated RS-232 interface
Front panel controls can be locked out

The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.

EX752M Digital Multi-mode Dual Output PSU

Separate voltage and current meters for each output
Safety output terminals

EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT

Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A

Supplied with

user manual and mains lead

Approvals

EN61010-1 (Safety) and EN61326 (EMC)

Stock information temporarily unavailable.

P.O.A.

Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 35V, 0 → 5A, 1-Output, 175W - RS Calibrated

Calibration type

P.O.A.

Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 35V, 0 → 5A, 1-Output, 175W - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

EX-R

Model Number

EX355R

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

0 → 35V

Output Current

0 → 5A

Power Rating

175W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

EX-R Series Single, Dual and Triple Output PSUs

The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)

EX Series: EX355P

Opto-isolated RS-232 interface
Front panel controls can be locked out

The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.

EX752M Digital Multi-mode Dual Output PSU

Separate voltage and current meters for each output
Safety output terminals

EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT

Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A

Supplied with

user manual and mains lead

Approvals

EN61010-1 (Safety) and EN61326 (EMC)