Technical Document
Specifications
Product details
Automatic LCR Bridge with Limits Comparator
The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.
Up to nine set-ups can be stored in non-volatile memory and quickly recalled.
Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg
€ 263.48
€ 263.48 Each (Exc. Vat)
€ 326.72
€ 326.72 Each (inc. VAT)
1
€ 263.48
€ 263.48 Each (Exc. Vat)
€ 326.72
€ 326.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Automatic LCR Bridge with Limits Comparator
The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.
Up to nine set-ups can be stored in non-volatile memory and quickly recalled.
Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg