E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W

RS Stock No.: 851-943Brand: Aim-TTiManufacturers Part No.: PL330
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL Series Single, Dual and Triple Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage mode.

Line and load regulation <0.01% of maximum output

Remote voltage & current sensing capability
Outputs continually displayed
Full short circuit, reverse voltage and overload protection
Current limit may be set prior to connecting load
Logarithmic current limit control

Single output: PL154, PL320, PL330

Single programmable model which can also be operated in Local (non-programmable) mode
Fitted with GPIB (to IEEE-488·2) & RS-232 (conventional or addressable) interfaces

Single programmable output PL330P

Dual programmable version of PL330P

Dual programmable output PL330DP

Unit comprises 2 power supplies with bank of 4 interlocked pushbutton switches which provide 4 separate modes of operation for the 2 main outputs

Dual output quad mode PL320QMD & PL330QMD

Variation of the dual quad mode PSU with additional independent high current output for powering 5V logic circuits

Triple output quad mode PL320QMT & PL330QMT

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W

P.O.A.

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL Series Single, Dual and Triple Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage mode.

Line and load regulation <0.01% of maximum output

Remote voltage & current sensing capability
Outputs continually displayed
Full short circuit, reverse voltage and overload protection
Current limit may be set prior to connecting load
Logarithmic current limit control

Single output: PL154, PL320, PL330

Single programmable model which can also be operated in Local (non-programmable) mode
Fitted with GPIB (to IEEE-488·2) & RS-232 (conventional or addressable) interfaces

Single programmable output PL330P

Dual programmable version of PL330P

Dual programmable output PL330DP

Unit comprises 2 power supplies with bank of 4 interlocked pushbutton switches which provide 4 separate modes of operation for the 2 main outputs

Dual output quad mode PL320QMD & PL330QMD

Variation of the dual quad mode PSU with additional independent high current output for powering 5V logic circuits

Triple output quad mode PL320QMT & PL330QMT