E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W

RS Stock No.: 226-3225Brand: Aim-TTiManufacturers Part No.: PL330P
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 1-Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom