AKER 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.: 671-9595Brand: AKERManufacturers Part No.: C3E-26.000-12-1010-X
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

AKER

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.06

€ 2.06 Each (Exc. Vat)

€ 2.55

€ 2.55 Each (inc. VAT)

AKER 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Select packaging type

€ 2.06

€ 2.06 Each (Exc. Vat)

€ 2.55

€ 2.55 Each (inc. VAT)

AKER 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.06
5 - 9€ 2.01
10 - 24€ 1.88
25 - 49€ 1.85
50+€ 1.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AKER

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more