E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AKER 4.915MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

RS Stock No.: 671-9312Brand: AKERManufacturers Part No.: CA4-4.9152-18-3050-X
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

AKER

Standard Frequency

4.915MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.12kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

AKER 4.915MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

AKER 4.915MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AKER

Standard Frequency

4.915MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.12kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in