Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

A1321ELHLT-T Allegro Microsystems, Monolithic Hall Effect Sensor, 3-Pin SOT-23

RS Stock No.: 680-7113PBrand: Allegro MicrosystemsManufacturers Part No.: A1321ELHLT-T
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Magnetic Type

Monolithic

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

A1321ELHLT-T Allegro Microsystems, Monolithic Hall Effect Sensor, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

A1321ELHLT-T Allegro Microsystems, Monolithic Hall Effect Sensor, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Magnetic Type

Monolithic

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in