Technical Document
Specifications
Brand
Allegro MicrosystemsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
0.65A
Maximum Collector Emitter Voltage
30 V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.75 V
Dimensions
10.3 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Length
10.3mm
Maximum Operating Temperature
+85 °C
Product details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
€ 3.76
€ 3.76 Each (Exc. Vat)
€ 4.66
€ 4.66 Each (inc. VAT)
Standard
1
€ 3.76
€ 3.76 Each (Exc. Vat)
€ 4.66
€ 4.66 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allegro MicrosystemsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
0.65A
Maximum Collector Emitter Voltage
30 V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.75 V
Dimensions
10.3 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Length
10.3mm
Maximum Operating Temperature
+85 °C
Product details