E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP

RS Stock No.: 866-0809PBrand: Allegro MicrosystemsManufacturers Part No.: A4960KJPTR-A-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

LQFP

Maximum Operating Supply Voltage

50 V

Pin Count

32

Minimum Operating Supply Voltage

7 V

Height

1.4mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 101.00

€ 10.10 Each (Supplied on a Reel) (Exc. Vat)

€ 125.24

€ 12.52 Each (Supplied on a Reel) (inc. VAT)

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP
Select packaging type

€ 101.00

€ 10.10 Each (Supplied on a Reel) (Exc. Vat)

€ 125.24

€ 12.52 Each (Supplied on a Reel) (inc. VAT)

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49€ 10.10
50 - 99€ 10.00
100 - 199€ 9.89
200+€ 9.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

LQFP

Maximum Operating Supply Voltage

50 V

Pin Count

32

Minimum Operating Supply Voltage

7 V

Height

1.4mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more