Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 2NO/2NC, Straight

RS Stock No.: 427-1155Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-D13118
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

30m

Mounting Orientation

Straight

IP Rating

IP67

Series

440E

Range

LIFELINE 3

Length

204mm

Width

40mm

Depth

56mm

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+80°C

Dimensions

204 x 40 x 56mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic

€ 151.92

€ 151.92 Each (Exc. Vat)

€ 188.38

€ 188.38 Each (inc. VAT)

Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 2NO/2NC, Straight

€ 151.92

€ 151.92 Each (Exc. Vat)

€ 188.38

€ 188.38 Each (inc. VAT)

Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 2NO/2NC, Straight

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

30m

Mounting Orientation

Straight

IP Rating

IP67

Series

440E

Range

LIFELINE 3

Length

204mm

Width

40mm

Depth

56mm

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+80°C

Dimensions

204 x 40 x 56mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic