Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
440G-LZ
Actuator Included
Yes
Actuator Type
Standard
Safety Contacts
2 PNP
Auxiliary Contacts
1 PNP
Housing Material
Plastic
IP Rating
IP66, IP67, IP69K
Depth
50mm
Width
45mm
Length
140mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster 440G-LZ Guard-locking Interlock Switch
Enhance the security of your machine guard and ensure maximum safety for your personnel with the 440G-LZ Solenoid Interlock Switch from Allen-Bradley Guardmaster. Expertly designed for use on partial body access guards, this switch keeps the safety barrier locked until the machine has come to complete stop, preventing access to hazardous areas. It has an excellent rated holding force of 1,300N, uses 60% less power compared to other guard locking switches due to its bi-stable solenoid and advanced algorithms, and can be used in a broad range of applications.
The 440G-LZ uses advanced microprocessor technology with an RFID coded actuator for optimum reliability and efficiency. The RFID actuators can be selected as either standard or uniquely coded. When the safety switch locking bolt is extended into and detected by the actuator, two OSSD solid state outputs are enabled preventing the opening of the safety guard. The locking bolt will only attempt to extend when the correct actuator is detected and is continuously monitored for correct insertion within the actuator. This interlock device can be used as part of a guard locking safety system and is TÜV certified as meeting EN/ISO 13849-1 performance level e - the highest safety level for position and lock monitoring. The semiconductor OSSD safety outputs of the switch can be connected in series with other safety components that have OSSD solid-state outputs.
Features and Benefits:
Available with Power to Lock (protection of machine production) or Power to Unlock (protection of people) functionality
Hygienic design and IP69K protection which ensures it is dust-tight and resistant to powerful jets of water, making it perfect for use in harsh wash down applications
Energy efficient green device that only uses 2.5 W
Compact design optimised for flexibility and ease of mounting
Diagnostic information provided by two highly visible 270° wrap-around LEDs
Supports both hinged and sliding guard doors with four directions of approach
Easy installation and handy QR code on the switch linking directly to the online user manual for rapid troubleshooting
Solid-state design and monitored outputs
Scalable protection against tampering with unique or standard coded RFID actuators
High holding force of 1,300 N (Fzh)
Solid-state OSSD outputs series connectable to EN/ISO 14119:2013
Features an auxiliary output as well as a manual release
Allen Bradley Guardmaster have an extensive range of machine monitoring devices that are built to global standards for quality and reliability. Their cost-effective solutions are expertly designed to meet every requirement and improve protection and productivity in the workplace.
Standards:
EN/ISO 13849-1, EN/ISO 14119, EN/ISO 14119:2013.
€ 520.86
€ 520.86 Each (Exc. Vat)
€ 645.87
€ 645.87 Each (inc. VAT)
1
€ 520.86
€ 520.86 Each (Exc. Vat)
€ 645.87
€ 645.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
440G-LZ
Actuator Included
Yes
Actuator Type
Standard
Safety Contacts
2 PNP
Auxiliary Contacts
1 PNP
Housing Material
Plastic
IP Rating
IP66, IP67, IP69K
Depth
50mm
Width
45mm
Length
140mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster 440G-LZ Guard-locking Interlock Switch
Enhance the security of your machine guard and ensure maximum safety for your personnel with the 440G-LZ Solenoid Interlock Switch from Allen-Bradley Guardmaster. Expertly designed for use on partial body access guards, this switch keeps the safety barrier locked until the machine has come to complete stop, preventing access to hazardous areas. It has an excellent rated holding force of 1,300N, uses 60% less power compared to other guard locking switches due to its bi-stable solenoid and advanced algorithms, and can be used in a broad range of applications.
The 440G-LZ uses advanced microprocessor technology with an RFID coded actuator for optimum reliability and efficiency. The RFID actuators can be selected as either standard or uniquely coded. When the safety switch locking bolt is extended into and detected by the actuator, two OSSD solid state outputs are enabled preventing the opening of the safety guard. The locking bolt will only attempt to extend when the correct actuator is detected and is continuously monitored for correct insertion within the actuator. This interlock device can be used as part of a guard locking safety system and is TÜV certified as meeting EN/ISO 13849-1 performance level e - the highest safety level for position and lock monitoring. The semiconductor OSSD safety outputs of the switch can be connected in series with other safety components that have OSSD solid-state outputs.
Features and Benefits:
Available with Power to Lock (protection of machine production) or Power to Unlock (protection of people) functionality
Hygienic design and IP69K protection which ensures it is dust-tight and resistant to powerful jets of water, making it perfect for use in harsh wash down applications
Energy efficient green device that only uses 2.5 W
Compact design optimised for flexibility and ease of mounting
Diagnostic information provided by two highly visible 270° wrap-around LEDs
Supports both hinged and sliding guard doors with four directions of approach
Easy installation and handy QR code on the switch linking directly to the online user manual for rapid troubleshooting
Solid-state design and monitored outputs
Scalable protection against tampering with unique or standard coded RFID actuators
High holding force of 1,300 N (Fzh)
Solid-state OSSD outputs series connectable to EN/ISO 14119:2013
Features an auxiliary output as well as a manual release
Allen Bradley Guardmaster have an extensive range of machine monitoring devices that are built to global standards for quality and reliability. Their cost-effective solutions are expertly designed to meet every requirement and improve protection and productivity in the workplace.
Standards:
EN/ISO 13849-1, EN/ISO 14119, EN/ISO 14119:2013.