Technical Document
Specifications
Range
Sprite
Series
440H
Lock Style
Hinge
Normal State Configuration
2NC
Shaft Length
50mm
Country of Origin
Dominican Republic
Product details
Sprite 3
A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Hinge Switch
€ 58.21
€ 58.21 Each (Exc. Vat)
€ 72.18
€ 72.18 Each (inc. VAT)
1
€ 58.21
€ 58.21 Each (Exc. Vat)
€ 72.18
€ 72.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Sprite
Series
440H
Lock Style
Hinge
Normal State Configuration
2NC
Shaft Length
50mm
Country of Origin
Dominican Republic
Product details
Sprite 3
A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1