Technical Document
Specifications
Accessory Type
Mounting Plate
For Use With
All Rope Pull Switches
Country of Origin
Dominican Republic
Product details
Elf 3
Miniature tongue-operated safety interlock with 2 sets of contacts, particularly useful for light duty sliding and small radii hinged machine guards
Dual entry and rotatable head allows up to 8 options for actuator entry position
Forced guided contacts - complies with EN 1088, IEC 947-5-1
IP67 rated
Dimensions: H75 x W29 x D25mm
Interlock Switch
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
1
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Accessory Type
Mounting Plate
For Use With
All Rope Pull Switches
Country of Origin
Dominican Republic
Product details
Elf 3
Miniature tongue-operated safety interlock with 2 sets of contacts, particularly useful for light duty sliding and small radii hinged machine guards
Dual entry and rotatable head allows up to 8 options for actuator entry position
Forced guided contacts - complies with EN 1088, IEC 947-5-1
IP67 rated
Dimensions: H75 x W29 x D25mm