Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Filled PBT
Range
Trojan 5
IP Rating
IP67
Number of Head Directions
4
Series
440K
Length
95mm
Width
32mm
Maximum Operating Temperature
+80°C
Maximum Current
6A
Depth
52mm
Minimum Operating Temperature
-20°C
Auxiliary Contacts
1NO
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches
Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.
The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.
These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.
Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC
Standards
EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.
Interlock Switch
€ 98.93
€ 98.93 Each (Exc. Vat)
€ 122.67
€ 122.67 Each (inc. VAT)
1
€ 98.93
€ 98.93 Each (Exc. Vat)
€ 122.67
€ 122.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Filled PBT
Range
Trojan 5
IP Rating
IP67
Number of Head Directions
4
Series
440K
Length
95mm
Width
32mm
Maximum Operating Temperature
+80°C
Maximum Current
6A
Depth
52mm
Minimum Operating Temperature
-20°C
Auxiliary Contacts
1NO
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches
Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.
The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.
These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.
Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC
Standards
EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.