Technical Document
Specifications
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
10m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
440N
Range
MC1
Switching Distance
15 mm
IP Rating
IP67
Width
25mm
Depth
12mm
Length
48mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster MC1, Coded
Features and Benefits:
Magnetic coded sensing for superior security
High tolerance to guard door misalignment
Non-contact actuation ensures less wear-and-tear and longer service life
2 NC reed safety outputs
High IP67 protection rating – suitable for use in washdown applications
Switching current: 200 mA @ 24Vdc
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Standards:
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1
€ 128.64
€ 128.64 Each (Exc. Vat)
€ 159.51
€ 159.51 Each (inc. VAT)
1
€ 128.64
€ 128.64 Each (Exc. Vat)
€ 159.51
€ 159.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
10m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
440N
Range
MC1
Switching Distance
15 mm
IP Rating
IP67
Width
25mm
Depth
12mm
Length
48mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster MC1, Coded
Features and Benefits:
Magnetic coded sensing for superior security
High tolerance to guard door misalignment
Non-contact actuation ensures less wear-and-tear and longer service life
2 NC reed safety outputs
High IP67 protection rating – suitable for use in washdown applications
Switching current: 200 mA @ 24Vdc
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Standards:
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1