Allen Bradley Guardmaster Minotaur MSR9T 1 Auxiliary Contacts Safety Relay 110V ac, Dual-Channel 2 Safety Contacts

RS Stock No.: 250-6465Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-F23028
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Series

MSR9T

Width

73mm

Depth

45.5mm

Safety Category

3

Length

120mm

Product details

Minotaur MSR9T, Dual Channel

2 channel redundancy with circuit fault detection
Dual input channel device requiring 1 ´ N/O + 1 ´ N/C inputs
Features an automatic test/reset after each switch cycle

Standards

EN 60204-1; EN 292; EN 954-1

P.O.A.

Allen Bradley Guardmaster Minotaur MSR9T 1 Auxiliary Contacts Safety Relay 110V ac, Dual-Channel 2 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Minotaur MSR9T 1 Auxiliary Contacts Safety Relay 110V ac, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Series

MSR9T

Width

73mm

Depth

45.5mm

Safety Category

3

Length

120mm

Product details

Minotaur MSR9T, Dual Channel

2 channel redundancy with circuit fault detection
Dual input channel device requiring 1 ´ N/O + 1 ´ N/C inputs
Features an automatic test/reset after each switch cycle

Standards

EN 60204-1; EN 292; EN 954-1