E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster Minotaur MSR10RD Safety Relay, 24V ac/dc, Dual-Channel, 8 Safety Contacts

RS Stock No.: 330-0690Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-G23029
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

8

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Monitored

Range

Minotaur

Terminal Type

Screw

Safety Category

3

Depth

73mm

Series

MSR10RD

Width

118.2mm

Length

152mm

Country of Origin

United Kingdom

Product details

Minotaur MSR10RD with Immediate & Delayed Outputs

Safety relay device with multiple supply voltages and immediate and delayed action outputs, making it particularly suitable for use with PLC's
Monitors PLC safety function, input devices and contactors
LED status indicators
Fail-safe internal monitoring
Monitored tamperproof reset facility
Dual channel input circuits
Lock-out at single detected fault

Standards

EN 60204-1; EN 954-1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Minotaur MSR10RD Safety Relay, 24V ac/dc, Dual-Channel, 8 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Minotaur MSR10RD Safety Relay, 24V ac/dc, Dual-Channel, 8 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

8

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Monitored

Range

Minotaur

Terminal Type

Screw

Safety Category

3

Depth

73mm

Series

MSR10RD

Width

118.2mm

Length

152mm

Country of Origin

United Kingdom

Product details

Minotaur MSR10RD with Immediate & Delayed Outputs

Safety relay device with multiple supply voltages and immediate and delayed action outputs, making it particularly suitable for use with PLC's
Monitors PLC safety function, input devices and contactors
LED status indicators
Fail-safe internal monitoring
Monitored tamperproof reset facility
Dual channel input circuits
Lock-out at single detected fault

Standards

EN 60204-1; EN 954-1