Technical Document
Specifications
Supply Voltage
110V ac
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Minotaur
Terminal Type
Screw
Depth
120mm
Series
MSR11R
Width
45.5mm
Length
73mm
Product details
Minotaur MSR11R and MSR12T, Dual Channel
2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored
Standards
EN 60204-1; EN 292; EN 954-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
110V ac
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Minotaur
Terminal Type
Screw
Depth
120mm
Series
MSR11R
Width
45.5mm
Length
73mm
Product details
Minotaur MSR11R and MSR12T, Dual Channel
2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored
Standards
EN 60204-1; EN 292; EN 954-1