E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NEUTRAL CU1 Safety Relay, 115/230 V ac, 24V ac/dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 198-5097Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-T07114
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

115/230 V ac, 24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Terminal Type

Screw

Series

CU1

Width

45.5mm

Safety Category

1

Depth

120mm

Length

73mm

Country of Origin

United Kingdom

Product details

CU1 Timing Control Unit, Failsafe Monitor

A fail-safe timing unit designed to give a guaranteed output after a preset time. Usually required to unlock a solenoid locking safety switch on a guard door on machines with a predictable run-down time
Adjustable delay: 0.1 to 40min.
LED status indication on unit
Compact 35mm DIN-rail housing
Dimensions: H73 x W45 x D120mm

Standards

EN-954; EN60204; EN 292

Stock information temporarily unavailable.

P.O.A.

NEUTRAL CU1 Safety Relay, 115/230 V ac, 24V ac/dc, Dual-Channel, 3 Safety Contacts

P.O.A.

NEUTRAL CU1 Safety Relay, 115/230 V ac, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115/230 V ac, 24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Terminal Type

Screw

Series

CU1

Width

45.5mm

Safety Category

1

Depth

120mm

Length

73mm

Country of Origin

United Kingdom

Product details

CU1 Timing Control Unit, Failsafe Monitor

A fail-safe timing unit designed to give a guaranteed output after a preset time. Usually required to unlock a solenoid locking safety switch on a guard door on machines with a predictable run-down time
Adjustable delay: 0.1 to 40min.
LED status indication on unit
Compact 35mm DIN-rail housing
Dimensions: H73 x W45 x D120mm

Standards

EN-954; EN60204; EN 292