Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.: 369-1839Brand: Allen BradleyManufacturers Part No.: 100-C16KF10
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Range

100 Series

Series

100C

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 100-C AC Coil Operating Contactors

Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.

These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.

100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.

Features:

• Max Switching Voltage 690V (Rated Voltage) AC3
• Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
• Electrical Life: 1.3 Million Operations (400V)
• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW

Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.

Approvals: UL, CSA

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Stock information temporarily unavailable.

€ 93.29

€ 93.29 Each (Exc. Vat)

€ 115.68

€ 115.68 Each (inc. VAT)

Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

€ 93.29

€ 93.29 Each (Exc. Vat)

€ 115.68

€ 115.68 Each (inc. VAT)

Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Range

100 Series

Series

100C

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 100-C AC Coil Operating Contactors

Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.

These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.

100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.

Features:

• Max Switching Voltage 690V (Rated Voltage) AC3
• Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
• Electrical Life: 1.3 Million Operations (400V)
• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW

Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.

Approvals: UL, CSA

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.