Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 2NO + 3NC, 690 V ac

RS Stock No.: 776-8475Brand: Allen BradleyManufacturers Part No.: 100S-C23EJ23C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

23 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 251.19

€ 251.19 Each (Exc. Vat)

€ 311.48

€ 311.48 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 2NO + 3NC, 690 V ac

€ 251.19

€ 251.19 Each (Exc. Vat)

€ 311.48

€ 311.48 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 2NO + 3NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

23 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

United States

You may be interested in