Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley Vibration Sensor, 20 mA Max, -55°C → +120°C

RS Stock No.: 256-6884Brand: Allen BradleyManufacturers Part No.: 1443-ACC-GP-T
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

20 mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Dimensions

19 x 36 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 416.97

€ 416.97 Each (Exc. Vat)

€ 517.04

€ 517.04 Each (inc. VAT)

Allen Bradley Vibration Sensor, 20 mA Max, -55°C → +120°C

€ 416.97

€ 416.97 Each (Exc. Vat)

€ 517.04

€ 517.04 Each (inc. VAT)

Allen Bradley Vibration Sensor, 20 mA Max, -55°C → +120°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

20 mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Dimensions

19 x 36 mm

Country of Origin

United Kingdom